
8 MHz, 16-bit microcontroller featuring 48 KB FLASH and 2 KB SRAM. Integrated 12-bit ADC with 8 channels, comparator, and two UART channels. Supports SPI and USART interfaces, with 48 programmable I/Os and two timers. Operates from 1.8V to 3.6V, with a temperature range of -40°C to 85°C. Surface mountable in a 64-VQFN package.
Texas Instruments MSP430F1481IRTDT technical specifications.
| Access Time | 8us |
| Package/Case | QFN |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Density | 48KB |
| Frequency | 8MHz |
| Height | 0.95mm |
| Interface | SPI, UART, USART |
| Lead Free | Lead Free |
| Length | 9.15mm |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 48KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of I/Os | 48 |
| Number of Programmable I/O | 48 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 2KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MSP430x1xx |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| Weight | 0.007277oz |
| Width | 9.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430F1481IRTDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
