8 MHz, 16-bit microcontroller featuring 48 KB FLASH and 2 KB SRAM. Integrated 12-bit ADC with 8 channels, comparator, and two UART channels. Supports SPI and USART interfaces, with 48 programmable I/Os and two timers. Operates from 1.8V to 3.6V, with a temperature range of -40°C to 85°C. Packaged in a 64-VQFN, tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments MSP430F148IRTDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VQFN |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 8MHz |
| Interface | SPI, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 48KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 8 |
| Number of ADC Channels | 8 |
| Number of Bits | 12 |
| Number of GPIO | 48 |
| Number of I/Os | 48 |
| Number of Programmable I/O | 48 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | MSP430x1xx |
| Watchdog Timer | Yes |
| Weight | 0.007277oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430F148IRTDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
