16-bit RISC microcontroller featuring an 8 MHz clock speed, 60KB FLASH memory, and 2KB SRAM. Includes a 12-bit Analog-to-Digital Converter (ADC) and a comparator. Offers 48 I/O lines and supports SPI and UART communication protocols. Packaged in a 64-terminal, 10mm x 10mm QUAD S-PQFP-G64 package, operating within an industrial temperature range of -40°C to 85°C. Nominal supply voltage is 3V, with a range of 2.7V to 3.6V.
Texas Instruments MSP430F1491IPMG4 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.56 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 48 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 8 |
| ROM Programmability | FLASH |
| ROM (words) | 61440 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430F1491IPMG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.