
16-bit microcontroller featuring an 8 MHz MSP430 core, 60KB of FLASH memory, and 2KB of SRAM. This MCU offers 8 channels of 12-bit Analog-to-Digital conversion, a comparator, and integrated SPI and UART interfaces. It includes 48 programmable I/O pins, two timers/counters, and a watchdog timer, operating from 1.8V to 3.6V supply voltage across a -40°C to 85°C temperature range. Packaged in a 64-TQFP, this RoHS compliant component is ideal for embedded applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments MSP430F149IPAG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 8us |
| Package/Case | TQFP |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 8MHz |
| Height | 1.05mm |
| Interface | SPI, UART, USART |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 60KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 8 |
| Number of ADC Channels | 8 |
| Number of GPIO | 48 |
| Number of I/Os | 48 |
| Number of Programmable I/O | 48 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 2KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MSP430x1xx |
| Watchdog Timer | Yes |
| Weight | 0.00969oz |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430F149IPAG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
