16-bit RISC microcontroller featuring 8 MHz maximum clock frequency, 60KB FLASH program memory, and 2KB SRAM data memory. Includes a 12-bit Analog-to-Digital Converter (ADC) and a comparator. Offers SPI and UART communication interfaces. Housed in a 64-terminal QUAD S-PQFP-G64 package, operating across an industrial temperature range of -40°C to 85°C. Supports supply voltages from 2.7V to 3.6V with a nominal 3V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments MSP430F149IPAGR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.56 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 48 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 8 |
| ROM Programmability | FLASH |
| ROM (words) | 61440 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430F149IPAGR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.