
16-bit microcontroller featuring an 8 MHz core, 60KB FLASH memory, and 2KB SRAM. Integrated peripherals include an 8-channel, 12-bit Analog-to-Digital Converter (ADC), comparator, two timers/counters, and two SPI/UART interfaces. This lead-free, RoHS-compliant device operates from 1.8V to 3.6V, with a temperature range of -40°C to 85°C, housed in a 64-pin LQFP package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments MSP430F149IPM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 8us |
| Address Bus Width | 16b |
| Package/Case | LQFP |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Density | 60KB |
| Frequency | 8MHz |
| Height | 1.45mm |
| Interface | SPI, UART, USART |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 60KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 8 |
| Number of ADC Channels | 8 |
| Number of Bits | 16 |
| Number of GPIO | 48 |
| Number of I/Os | 48 |
| Number of Programmable I/O | 48 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 2KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MSP430x1xx |
| Watchdog Timer | Yes |
| Weight | 0.012088oz |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430F149IPM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.