
16-bit microcontroller featuring an 8 MHz MSP430 core. Offers 60KB FLASH and 2KB SRAM memory. Includes an 8-channel 12-bit Analog-to-Digital Converter (ADC), comparator, and two timers. Supports SPI and dual UART interfaces, with 48 programmable I/Os. Operates from 1.8V to 3.6V supply, within a -40°C to 85°C temperature range. Packaged in a 64-pin LQFP, supplied on tape and reel.
Sign in to ask questions about the Texas Instruments MSP430F149IPMRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MSP430F149IPMRG4 technical specifications.
| Package/Case | LQFP |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 8MHz |
| Interface | SPI, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 60KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 8 |
| Number of ADC Channels | 8 |
| Number of GPIO | 48 |
| Number of I/Os | 48 |
| Number of Programmable I/O | 48 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | MSP430x1xx |
| Watchdog Timer | Yes |
| Weight | 0.012088oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430F149IPMRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
