
8 MHz, 16-bit microcontroller featuring 60KB FLASH and 2KB SRAM. Integrated 12-bit ADC with 8 channels, comparator, and 2 SPI/UART interfaces. Offers 48 programmable I/Os, 2 timers, and includes POR, PWM, and watchdog peripherals. Packaged in a 64-VQFN (9.1x9.1x0.85mm) for SMD/SMT termination, operating from 1.8V to 3.6V across a -40°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments MSP430F149IRTDT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 8us |
| Package/Case | VQFN |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Density | 60KB |
| Frequency | 8MHz |
| Height | 0.85mm |
| Interface | SPI, UART, USART |
| Lead Free | Lead Free |
| Length | 9.1mm |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 60KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 8 |
| Number of ADC Channels | 8 |
| Number of GPIO | 48 |
| Number of I/Os | 48 |
| Number of Programmable I/O | 48 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 2KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MSP430x1xx |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| Weight | 0.007277oz |
| Width | 9.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430F149IRTDT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
