
8 MHz, 16-bit microcontroller featuring 60KB FLASH and 2KB SRAM. Includes dual 12-bit DACs, an 8-channel 12-bit ADC, and a comparator. Offers I2C, SPI, and UART interfaces, along with DMA and a watchdog timer. Packaged in a 64-pin LQFP with a -40°C to 85°C operating temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments MSP430F169IPM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MSP430F169IPM technical specifications.
| Access Time | 8us |
| Address Bus Width | 16b |
| Package/Case | LQFP |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Density | 60KB |
| Frequency | 8MHz |
| Height | 1.4mm |
| Interface | I2C, SPI, UART, USART, IrDA, SCI |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 60KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 8 |
| Number of ADC Channels | 8 |
| Number of Bits | 16 |
| Number of GPIO | 48 |
| Number of I/Os | 48 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 48 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 2KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MSP430x1xx |
| Termination | SMD/SMT |
| Thickness | 1.4mm |
| Watchdog Timer | Yes |
| Weight | 0.012088oz |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430F169IPM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
