
16-bit RISC microcontroller operating at 8MHz, featuring 60KB FLASH and 2KB SRAM. Integrated peripherals include a 12-bit ADC with 8 channels, dual 12-bit DACs, a comparator, and DMA. Connectivity options encompass I2C, SPI (2 channels), and UART/USART/SCI (2 channels). This lead-free, RoHS-compliant component is housed in a 64-VQFN package, supporting an operating voltage range of 1.8V to 3.6V and an industrial temperature range of -40°C to 85°C.
Texas Instruments MSP430F169IRTDT technical specifications.
| Access Time | 8us |
| Package/Case | VQFN |
| Core Architecture | RISC |
| Data Bus Width | 16b |
| Frequency | 8MHz |
| Height | 0.85mm |
| Interface | I2C, SPI, UART, USART, SCI |
| Lead Free | Lead Free |
| Length | 9.1mm |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 60KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 8 |
| Number of ADC Channels | 8 |
| Number of GPIO | 48 |
| Number of I/Os | 48 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 48 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 2KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MSP430x1xx |
| Watchdog Timer | Yes |
| Weight | 0.007277oz |
| Width | 9.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430F169IRTDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
