
16-bit microcontroller featuring a 16MHz core, 1KB FLASH memory, and 128B SRAM. Integrated peripherals include a timer, comparator, UART, I2C, and SPI interfaces. Operates from 1.8V to 3.6V supply, with a temperature range of -40°C to 105°C. Offers 10 programmable I/O pins and 8 ADC channels. Packaged in a 14-PDIP configuration.
Sign in to ask questions about the Texas Instruments MSP430F2001TN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MSP430F2001TN technical specifications.
| Access Time | 16us |
| Package/Case | N |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 16MHz |
| Height | 5.08mm |
| Interface | UART, I2C, SPI |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Number of ADC Channels | 8 |
| Number of GPIO | 10 |
| Number of I/Os | 10 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 10 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MSP430F2xx |
| Watchdog Timer | Yes |
| Weight | 0.032657oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430F2001TN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
