
16-bit microcontroller operating at 16MHz, featuring 1KB FLASH memory and 128B SRAM. This MCU offers UART, I2C, and SPI interfaces, along with a timer and comparator. It includes 10 programmable I/O pins and peripherals such as Brown-out Detect/Reset, POR, PWM, and a Watchdog Timer. Packaged in a 16-QFN VQFN, it operates within a temperature range of -40°C to 105°C and supports supply voltages from 1.8V to 3.6V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments MSP430F2001TRSAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VQFN |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 16MHz |
| Interface | UART, I2C, SPI |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Number of GPIO | 10 |
| Number of I/Os | 10 |
| Number of Programmable I/O | 10 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | MSP430F2xx |
| Watchdog Timer | Yes |
| Weight | 0.001623oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430F2001TRSAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
