
16 MHz, 16-bit microcontroller featuring 1KB FLASH memory and 128B SRAM. This integrated circuit offers a 16-QFN package with 10 programmable I/O pins, supporting UART, I2C, and SPI interfaces. Operating from 1.8V to 3.6V, it includes a timer, comparator, brown-out detect, POR, PWM, and watchdog timer. Designed for surface mount technology, it operates within a temperature range of -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments MSP430F2001TRSAT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 16us |
| Package/Case | VQFN |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Density | 1KB |
| Frequency | 16MHz |
| Height | 0.95mm |
| Interface | UART, I2C, SPI |
| Lead Free | Lead Free |
| Length | 4.1mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of ADC Channels | 8 |
| Number of GPIO | 10 |
| Number of I/Os | 10 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 10 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MSP430F2xx |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| Weight | 0.001623oz |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430F2001TRSAT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
