
16-bit microcontroller operating at 16MHz, featuring 1KB of FLASH memory and 128B of SRAM. This MCU includes an integrated 10-bit Analog-to-Digital Converter with 8 channels, a timer, and supports I2C and SPI interfaces. It offers 10 programmable I/O pins and operates within a supply voltage range of 1.8V to 3.6V, with an operating temperature range of -40°C to 85°C. Peripherals include Brown-out Detect/Reset, POR, PWM, and a Watchdog Timer.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments MSP430F2002IN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 16us |
| Package/Case | N |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 16MHz |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 8 |
| Number of ADC Channels | 8 |
| Number of GPIO | 10 |
| Number of I/Os | 10 |
| Number of Programmable I/O | 10 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MSP430F2xx |
| Watchdog Timer | Yes |
| Weight | 0.032657oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430F2002IN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
