
16-bit microcontroller featuring a 16MHz core, 1KB FLASH memory, and 128B SRAM. Integrated 10-bit Analog-to-Digital Converter with 8 channels, a timer, and I2C/SPI interfaces. Operates from 1.8V to 3.6V supply, housed in a 16-QFN package with a temperature range of -40°C to 85°C. Includes peripherals like Brown-out Detect/Reset, POR, PWM, and a Watchdog Timer.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments MSP430F2002IRSAT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MSP430F2002IRSAT technical specifications.
| Access Time | 16us |
| Package/Case | QFN |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Density | 1KB |
| Frequency | 16MHz |
| Height | 0.95mm |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Length | 4.1mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 8 |
| Number of ADC Channels | 8 |
| Number of GPIO | 10 |
| Number of I/Os | 10 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 10 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MSP430F2xx |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430F2002IRSAT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
