
16-bit microcontroller featuring a 16MHz core, 1KB FLASH memory, and 128B SRAM. Includes an 8-channel 10-bit Analog-to-Digital Converter (ADC) and a single timer/counter. Offers I2C and SPI interfaces, 10 programmable I/O pins, and integrated peripherals like Brown-out Detect, POR, PWM, and a Watchdog Timer. Operates from 1.8V to 3.6V supply, with an operating temperature range of -40°C to 85°C, packaged in a 16-QFN VQFN for tape and reel distribution.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments MSP430F2002TRSAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VQFN |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 16MHz |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 8 |
| Number of ADC Channels | 8 |
| Number of GPIO | 10 |
| Number of I/Os | 10 |
| Number of Programmable I/O | 10 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | MSP430F2xx |
| Watchdog Timer | Yes |
| Weight | 0.001623oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430F2002TRSAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
