
16-bit microcontroller featuring a 16MHz core frequency and 1KB of FLASH memory. Includes 128B SRAM, an 8-channel 10-bit Analog-to-Digital Converter (ADC), and a single timer/counter. Supports I2C and SPI interfaces with 10 programmable I/O pins. Operates within a 1.8V to 3.6V supply range, from -40°C to 85°C, and is RoHS compliant.
Sign in to ask questions about the Texas Instruments MSP430F2002TRSAT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MSP430F2002TRSAT technical specifications.
| Access Time | 16us |
| Package/Case | QFN |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Density | 1KB |
| Frequency | 16MHz |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 8 |
| Number of ADC Channels | 8 |
| Number of GPIO | 10 |
| Number of I/Os | 10 |
| Number of Programmable I/O | 10 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MSP430F2xx |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| Weight | 0.001623oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430F2002TRSAT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
