16-bit RISC microcontroller operating at up to 16 MHz. Features include 1KB Flash memory, 128 bytes RAM, and 10 I/O lines. Integrated 16-bit Sigma-Delta Analog-to-Digital Converter (ADC) and Universal Serial Interface (USI) supporting SPI and I2C protocols. Industrial temperature grade (-40 to 105°C) with a 14-pin PDIP package. Operates from 1.8V to 3.6V supply voltage.
Texas Instruments MSP430F2003TN technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.305 |
| Pin Count | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.37 |
| Supply Voltage-Nom | 2.2 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 10 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | FLASH |
| ROM (words) | 1024 |
| RAM (bytes) | 128 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430F2003TN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.