
16-bit microcontroller featuring a 16MHz core frequency and 1KB Flash memory with 128B RAM. Includes a 16-bit Sigma-Delta Analog-to-Digital Converter (ADC) with 4 channels and 10 General Purpose Input/Output (GPIO) pins. Supports I2C and SPI communication interfaces via its Universal Serial Interface (USI). Operates within a voltage range of 1.8V to 3.6V and a temperature range of -40°C to 105°C, housed in a 14-TSSOP package.
Sign in to ask questions about the Texas Instruments MSP430F2003TPWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MSP430F2003TPWR technical specifications.
| Access Time | 16us |
| Package/Case | TSSOP |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 16MHz |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 1KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 4 |
| Number of ADC Channels | 4 |
| Number of GPIO | 10 |
| Number of I/Os | 10 |
| Number of Programmable I/O | 10 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | MSP430F2xx |
| Watchdog Timer | Yes |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430F2003TPWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
