
16-bit microcontroller (MCU) operating at 16MHz, featuring 2KB FLASH memory and 128B SRAM. Includes one timer, a comparator, and 10 programmable I/Os supporting UART, I2C, and SPI interfaces. This lead-free, RoHS compliant component operates from 1.8V to 3.6V, with an extended temperature range of -40°C to 105°C. Peripherals include Brown-out Detect/Reset, POR, PWM, and a Watchdog Timer.
Texas Instruments MSP430F2011IRSAR technical specifications.
| Package/Case | VQFN |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 16MHz |
| Interface | UART, I2C, SPI |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of GPIO | 10 |
| Number of I/Os | 10 |
| Number of Programmable I/O | 10 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | MSP430F2xx |
| Watchdog Timer | Yes |
| Weight | 0.001623oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430F2011IRSAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
