
16-bit microcontroller featuring a 16MHz core, 2KB FLASH memory, and 128B SRAM. Integrated peripherals include an 8-channel 10-bit ADC, a timer, and I2C/SPI interfaces. Operates from 1.8V to 3.6V supply, with a temperature range of -40°C to 105°C. Packaged in a 16-QFN (4x4mm, 0.9mm height) for surface mount applications.
Sign in to ask questions about the Texas Instruments MSP430F2012TRSAT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MSP430F2012TRSAT technical specifications.
| Access Time | 16us |
| Package/Case | VQFN |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Density | 2KB |
| Frequency | 16MHz |
| Height | 0.9mm |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 8 |
| Number of ADC Channels | 8 |
| Number of GPIO | 10 |
| Number of I/Os | 10 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 10 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MSP430F2xx |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| Weight | 0.001623oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430F2012TRSAT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
