
16-bit microcontroller featuring a 16MHz core, 2KB Flash memory, and 128B RAM. Includes a 16-bit Sigma-Delta Analog-to-Digital Converter with 4 channels and Universal Serial Interface (USI) supporting SPI and I2C communication. Offers 10 programmable I/O pins, 2 PWM channels, and 1 timer/counter. Operates from 1.8V to 3.6V with an internal oscillator and includes watchdog timer functionality. Packaged in a 14-PDIP with a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments MSP430F2013IN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MSP430F2013IN technical specifications.
| Access Time | 16us |
| Package/Case | N |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 16MHz |
| Height | 4.57mm |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 4 |
| Number of ADC Channels | 4 |
| Number of GPIO | 10 |
| Number of I/Os | 10 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 10 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MSP430F2xx |
| Watchdog Timer | Yes |
| Weight | 0.032657oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430F2013IN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
