
16-bit microcontroller featuring a 16 MHz core, 2KB of FLASH memory, and 128B of SRAM. Includes one timer, a comparator, and 16 programmable I/O pins. Operates from 1.8V to 3.6V supply voltage, with an operating temperature range of -40°C to 105°C. Packaged in a VQFN format, this lead-free and RoHS compliant component offers UART interface and integrated peripherals like Brown-out Detect/Reset, POR, PWM, and a Watchdog Timer.
Sign in to ask questions about the Texas Instruments MSP430F2111TRGER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MSP430F2111TRGER technical specifications.
| Package/Case | VQFN |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 16MHz |
| Interface | UART |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of GPIO | 16 |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | MSP430F2xx |
| Watchdog Timer | Yes |
| Weight | 0.001601oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430F2111TRGER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
