16-bit RISC microcontroller featuring 4kB Flash memory and 256 bytes of RAM. Operates with a maximum clock frequency of 16 MHz and a supply voltage range of 3.3V to 3.6V, with a nominal of 3.3V. Offers 16 I/O lines and a comparator, suitable for industrial applications with an operating temperature range of -40°C to 105°C. Packaged in a 24-VQFN (S-PQCC-N24) with a maximum supply current of 0.41mA.
Texas Instruments MSP430F2121TRGER technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N24 |
| Width | 4 |
| Length | 4 |
| Pin Count | 24 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.41 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 16 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | FLASH |
| ROM (words) | 4096 |
| RAM (bytes) | 256 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430F2121TRGER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.