
16-bit microcontroller featuring a 16MHz MSP430 core. Integrated 4KB FLASH memory and 512B SRAM. Includes an 8-channel, 10-bit Analog-to-Digital Converter (ADC) and a comparator. Supports I2C, SPI, UART, IrDA, USART, and LIN interfaces. 24 programmable I/O pins and two timers are available. Packaged in a 28-TSSOP, operating from 1.8V to 3.6V, with a temperature range of -40°C to 105°C.
Sign in to ask questions about the Texas Instruments MSP430F2122IPW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MSP430F2122IPW technical specifications.
| Package/Case | TSSOP |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 16MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, IrDA, UART, USART, LIN, SCI |
| Lead Free | Lead Free |
| Length | 9.8mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 8 |
| Number of ADC Channels | 8 |
| Number of GPIO | 24 |
| Number of I/Os | 24 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 24 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 512B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MSP430F2xx |
| Watchdog Timer | Yes |
| Weight | 0.004145oz |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430F2122IPW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
