
16-bit microcontroller featuring an MSP430 core operating at up to 16MHz. This integrated circuit offers 8KB of FLASH memory and 256 Bytes of SRAM, along with 16 programmable I/O pins. Integrated peripherals include a timer, comparator, UART interface, Brown-out Detect/Reset, POR, PWM, and a watchdog timer. The component is housed in a 20-pin TFSOP package, suitable for surface mount technology, and operates within a temperature range of -40°C to 85°C with supply voltages from 1.8V to 3.6V.
Sign in to ask questions about the Texas Instruments MSP430F2131TDGV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MSP430F2131TDGV technical specifications.
| Package/Case | TFSOP |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Density | 8KB |
| Frequency | 16MHz |
| Interface | UART |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of GPIO | 16 |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MSP430F2xx |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| Weight | 0.002123oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430F2131TDGV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
