
16-bit microcontroller featuring a 16 MHz core, 8KB FLASH memory, and 256B SRAM. Includes a timer, comparator, and 16 programmable I/O pins. Operates from 1.8V to 3.6V supply, with an operating temperature range of -40°C to 85°C. Packaged in a 4.15mm x 4.15mm x 0.95mm VQFN, this RoHS compliant component offers UART interface and integrated peripherals like Brown-out Detect/Reset, POR, PWM, and a Watchdog Timer.
Texas Instruments MSP430F2131TRGET technical specifications.
| Access Time | 16us |
| Package/Case | VQFN |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 16MHz |
| Height | 0.95mm |
| Interface | UART |
| Lead Free | Lead Free |
| Length | 4.15mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Number of GPIO | 16 |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MSP430F2xx |
| Watchdog Timer | Yes |
| Weight | 0.001601oz |
| Width | 4.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430F2131TRGET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
