16-BIT, FLASH, 16MHz, RISC MICROCONTROLLER, UUC, GREEN, DIE
Texas Instruments MSP430F2132CY technical specifications.
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N |
| Supply Voltage-Min | 3.3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430F2132CY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.