
16-bit microcontroller featuring an MSP430 core operating at 16MHz. Integrated 8KB FLASH memory and 512B SRAM. Includes an 8-channel 10-bit Analog-to-Digital Converter (ADC), comparator, and multiple communication interfaces: I2C, SPI, UART, IrDA, USART, LIN, and SCI. This surface-mount device is housed in a 32-VQFN package with 24 programmable I/O pins and operates from 1.8V to 3.6V over a temperature range of -40°C to 85°C. Features include Brown-out Detect/Reset, POR, PWM, and a Watchdog Timer.
Texas Instruments MSP430F2132IRHBT technical specifications.
| Package/Case | QFN |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 16MHz |
| Height | 0.95mm |
| Interface | I2C, SPI, IrDA, UART, USART, LIN, SCI |
| Lead Free | Lead Free |
| Length | 5.15mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of A/D Converters | 8 |
| Number of ADC Channels | 8 |
| Number of I/Os | 24 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 24 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 512B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MSP430F2xx |
| Watchdog Timer | Yes |
| Weight | 0.002533oz |
| Width | 5.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430F2132IRHBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
