
16-bit microcontroller featuring a 16 MHz core, 8KB FLASH memory, and 512B SRAM. Integrated 10-bit Analog-to-Digital Converter with 12 channels and 32 programmable I/Os. Supports I2C, SPI, UART, and other serial interfaces. Operates from 1.8V to 3.6V supply voltage, with an extended temperature range of -40°C to 105°C. Includes peripherals such as Brown-out Detect/Reset, POR, PWM, and a Watchdog Timer. Packaged in a 40-VQFN, lead-free, and RoHS compliant.
Texas Instruments MSP430F2232IRHAR technical specifications.
| Package/Case | VQFN |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 16MHz |
| Interface | I2C, SPI, IrDA, UART, USART, LIN, SCI |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 12 |
| Number of ADC Channels | 12 |
| Number of GPIO | 32 |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | MSP430F2xx |
| Watchdog Timer | Yes |
| Weight | 0.003668oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430F2232IRHAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
