
16-bit microcontroller featuring a 16MHz MSP430 core. Integrated peripherals include 8KB FLASH memory, 512B SRAM, 12-channel 10-bit ADC, two operational amplifiers, and two timers. Supports I2C, SPI, IrDA, UART, USART, LIN, and SCI interfaces. Housed in a 38-TSSOP package, operating from 1.8V to 3.6V, with a temperature range of -40°C to 105°C.
Sign in to ask questions about the Texas Instruments MSP430F2234IDAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MSP430F2234IDAR technical specifications.
| Access Time | 16us |
| Package/Case | TSSOP |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 16MHz |
| Interface | I2C, SPI, IrDA, UART, USART, LIN, SCI |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 12 |
| Number of ADC Channels | 12 |
| Number of GPIO | 32 |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | MSP430F2xx |
| Watchdog Timer | Yes |
| Weight | 0.007189oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430F2234IDAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
