
16-bit microcontroller featuring an MSP430 core operating at up to 16MHz. Includes 8KB FLASH memory and 512B SRAM, with 12 analog-to-digital converter channels. Offers 32 programmable I/O pins and supports I2C, SPI, and UART interfaces. Two timers/counters and integrated operational amplifiers are also present. Packaged in a 38-TSSOP with a temperature range of -40°C to 105°C.
Sign in to ask questions about the Texas Instruments MSP430F2234TDA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MSP430F2234TDA technical specifications.
| Package/Case | TSSOP |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Density | 8KB |
| Frequency | 16MHz |
| Interface | I2C, SPI, IrDA, UART, LIN, USART, SCI |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 12 |
| Number of ADC Channels | 12 |
| Number of GPIO | 32 |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 512B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MSP430F2xx |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| Weight | 0.007189oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430F2234TDA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
