The MSP430F2234TDAQ1 is a 16-bit RISC microcontroller with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features 38 terminals and a dual terminal position. The device is packaged in a TSSOP-38 package and is compliant with AEC-Q100. It operates at a supply current of up to 0.55 mA and has a ROM programmability of FLASH with 8192 words and 512 bytes of RAM.
Texas Instruments MSP430F2234TDAQ1 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 38 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G38 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.55 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | FLASH |
| ROM (words) | 8192 |
| RAM (bytes) | 512 |
| Screening Level | AEC-Q100 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430F2234TDAQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.