16-bit RISC microcontroller featuring a 16 MHz clock speed, 8KB FLASH memory, and 512 bytes of SRAM. Includes a 10-bit Analog-to-Digital Converter (ADC), two operational amplifiers, and supports I2C, SPI, and UART communication interfaces. This industrial-grade component operates within a temperature range of -40°C to 105°C and is housed in a 38-terminal TSSOP package. Offers 32 I/O lines and a nominal supply voltage of 2.2V, with a maximum supply current of 0.55mA.
Texas Instruments MSP430F2234TDAR technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 38 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G38 |
| Width | 6.1 |
| Length | 12.5 |
| Pin Count | 38 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.55 |
| Supply Voltage-Nom | 2.2 |
| Supply Voltage-Min | 3.3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 32 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | FLASH |
| ROM (words) | 8192 |
| RAM (bytes) | 512 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430F2234TDAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.