
16-bit microcontroller featuring a 16MHz core, 16KB FLASH memory, and 512B SRAM. Integrated 10-bit Analog-to-Digital Converter with 12 channels and 32 programmable I/Os. Supports I2C, SPI, UART, and other serial interfaces. Operates from 1.8V to 3.6V supply, with an operating temperature range of -40°C to 105°C. Includes peripherals like Brown-out Detect/Reset, POR, PWM, and a Watchdog Timer. Packaged in a 38-TSSOP.
Sign in to ask questions about the Texas Instruments MSP430F2252IDA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MSP430F2252IDA technical specifications.
| Package/Case | TSSOP |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 16MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, IrDA, UART, USART, SCI, LIN |
| Lead Free | Lead Free |
| Length | 12.6mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 12 |
| Number of ADC Channels | 12 |
| Number of GPIO | 32 |
| Number of I/Os | 32 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 32 |
| Number of PWM Channels | 3 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 512B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MSP430F2xx |
| Watchdog Timer | Yes |
| Weight | 0.007189oz |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430F2252IDA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
