The MSP430F2252TDAQ1 is a 16-bit RISC microcontroller from Texas Instruments. It operates within a temperature range of -40°C to 105°C and has a maximum supply current of 0.55 mA. The device features 16 KB of ROM and 512 bytes of RAM, with a speed of 16 MHz. It is packaged in a R-PDSO-G38 package and meets the AEC-Q100 screening level.
Texas Instruments MSP430F2252TDAQ1 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 38 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G38 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.55 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | FLASH |
| ROM (words) | 16384 |
| RAM (bytes) | 512 |
| Screening Level | AEC-Q100 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430F2252TDAQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.