
16-bit microcontroller featuring a 16MHz MSP430 core, 16KB FLASH memory, and 512B SRAM. Offers 12 analog-to-digital converter channels and 32 programmable I/O pins. Supports I2C, SPI, UART, IrDA, LIN, and USART interfaces. Includes two timers/counters, a watchdog timer, and peripherals like brown-out detect/reset and POR. Operates from 1.8V to 3.6V supply, with an operating temperature range of -40°C to 105°C. Packaged in a 40-VQFN on tape and reel.
Sign in to ask questions about the Texas Instruments MSP430F2252TRHAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MSP430F2252TRHAR technical specifications.
| Package/Case | VQFN |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 16MHz |
| Interface | I2C, SPI, IrDA, UART, LIN, USART, SCI |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 12 |
| Number of ADC Channels | 12 |
| Number of GPIO | 32 |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | MSP430F2xx |
| Watchdog Timer | Yes |
| Weight | 0.003668oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430F2252TRHAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
