16-bit RISC microcontroller featuring 512 bytes of RAM and FLASH programmability. Operates at a maximum clock frequency of 16 MHz with 32 I/O lines. Designed for automotive applications with an industrial temperature grade, supporting operation from -40 to 105 degrees Celsius. Housed in a 40-terminal, 6x6mm QUAD VQFN package, this AEC-Q100 screened component offers a supply voltage range of 3.3V to 3.6V and a maximum supply current of 0.55mA. Includes PWM channels and an ADC.
Texas Instruments MSP430F2252TRHARQ1 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N40 |
| Width | 6 |
| Length | 6 |
| Pin Count | 40 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.55 |
| Supply Voltage-Min | 3.3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 32 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | FLASH |
| ROM (words) | 0 |
| RAM (bytes) | 512 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430F2252TRHARQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.