
16-bit microcontroller (MCU) operating at 16MHz, featuring 16KB FLASH memory and 512B SRAM. This MCU includes a 10-bit Analog-to-Digital Converter (ADC) with 12 channels, two operational amplifiers, and integrated peripherals such as Brown-out Detect/Reset, POR, PWM, and a Watchdog Timer. Communication interfaces include I2C, SPI, IrDA, UART, USART, SCI, and LIN. Packaged in a 40-VQFN, it supports a supply voltage range of 1.8V to 3.6V and operates from -40°C to 105°C.
Sign in to ask questions about the Texas Instruments MSP430F2254IRHAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MSP430F2254IRHAR technical specifications.
| Package/Case | VQFN |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 16MHz |
| Interface | I2C, SPI, IrDA, UART, USART, SCI, LIN |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 12 |
| Number of ADC Channels | 12 |
| Number of GPIO | 32 |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 512B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MSP430F2xx |
| Watchdog Timer | Yes |
| Weight | 0.003668oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430F2254IRHAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
