
16-bit microcontroller operating at 16MHz, featuring 16KB FLASH memory and 512B SRAM. This MCU includes a 10-bit Analog-to-Digital Converter with 12 channels, two operational amplifiers, and 32 programmable I/Os. Connectivity options include I2C, SPI, IrDA, UART, USART, LIN, and SCI interfaces. Packaged in a 38-TSSOP, it operates within a temperature range of -40°C to 105°C and supports supply voltages from 1.8V to 3.6V. Peripherals include Brown-out Detect/Reset, POR, PWM, and a Watchdog Timer.
Sign in to ask questions about the Texas Instruments MSP430F2254TDAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MSP430F2254TDAR technical specifications.
| Access Time | 16us |
| Package/Case | TSSOP |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 16MHz |
| Interface | I2C, SPI, IrDA, UART, USART, LIN, SCI |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 12 |
| Number of ADC Channels | 12 |
| Number of GPIO | 32 |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | MSP430F2xx |
| Watchdog Timer | Yes |
| Weight | 0.007189oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430F2254TDAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
