
16-bit microcontroller featuring a 16MHz core, 32KB FLASH memory, and 1KB SRAM. Integrated peripherals include 12-channel 10-bit ADC, 2 timers, 2 SPI interfaces, 1 I2C interface, and 1 UART interface. Offers 32 programmable I/O pins and supports a supply voltage range of 1.8V to 3.6V. Packaged in a 38-TSSOP with an operating temperature range of -40°C to 105°C.
Texas Instruments MSP430F2272IDA technical specifications.
| Package/Case | TSSOP |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 16MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, IrDA, UART, USART, SCI, LIN |
| Lead Free | Lead Free |
| Length | 12.6mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 12 |
| Number of ADC Channels | 12 |
| Number of GPIO | 32 |
| Number of I/Os | 32 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 32 |
| Number of PWM Channels | 3 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MSP430F2xx |
| Watchdog Timer | Yes |
| Weight | 0.007189oz |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430F2272IDA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
