
16-bit microcontroller featuring a 16 MHz core, 32KB FLASH memory, and 1KB SRAM. Integrated peripherals include a 10-bit Analog-to-Digital Converter with 12 channels, two timers/counters, and multiple communication interfaces such as I2C, SPI, and UART. This lead-free, RoHS-compliant component operates from -40°C to 85°C and offers 32 programmable I/O pins.
Texas Instruments MSP430F2272IYFFR technical specifications.
| Package/Case | BGA |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 16MHz |
| Interface | I2C, SPI, IrDA, UART, USART, LIN, SCI |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 12 |
| Number of ADC Channels | 12 |
| Number of GPIO | 32 |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | MSP430F2xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430F2272IYFFR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
