
16-bit microcontroller operating at 16MHz, featuring 32KB FLASH memory and 1KB SRAM. This MCU includes a 10-bit Analog-to-Digital Converter with 12 channels, supporting I2C, SPI, UART, and other serial interfaces. It offers 32 programmable I/O pins, 2 timers, 3 PWM channels, and integrated peripherals like Brown-out Detect/Reset and a Watchdog Timer. Packaged in a 40-VQFN with dimensions of 6.15mm x 6.15mm x 0.95mm, it operates within a temperature range of -40°C to 105°C and is RoHS compliant.
Texas Instruments MSP430F2272TRHAT technical specifications.
| Package/Case | VQFN |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 16MHz |
| Height | 0.95mm |
| Interface | I2C, SPI, IrDA, UART, LIN, USART, SCI |
| Lead Free | Lead Free |
| Length | 6.15mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 12 |
| Number of ADC Channels | 12 |
| Number of GPIO | 32 |
| Number of I/Os | 32 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 32 |
| Number of PWM Channels | 3 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MSP430F2xx |
| Watchdog Timer | Yes |
| Weight | 0.003668oz |
| Width | 6.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430F2272TRHAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
