The MSP430F2274TDAQ1 is a 16-bit RISC microcontroller from Texas Instruments. It operates within a temperature range of -40°C to 105°C and features 32 KB of flash memory and 1 KB of RAM. The device has 38 terminals and a supply current of up to 0.55 mA. It is packaged in a TSSOP-38 package and is compliant with AEC-Q100 standards.
Texas Instruments MSP430F2274TDAQ1 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 38 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G38 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.55 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 1024 |
| Screening Level | AEC-Q100 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.