The MSP430F2274TRHATQ1 is a 16-bit microcontroller from Texas Instruments. It operates within a temperature range of -40°C to 105°C and features 32 KB of flash memory and 1 KB of RAM. The device has a maximum supply current of 0.55 mA and is available in a quad terminal position package. It is compliant with AEC-Q100 and is suitable for industrial applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments MSP430F2274TRHATQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N40 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.55 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 1024 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430F2274TRHATQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.