
16-bit microcontroller operating at 16MHz, featuring 8KB FLASH and 1KB SRAM. Integrated peripherals include a comparator, hardware multiplier, and multiple communication interfaces such as I2C, SPI, UART, LIN, and USART. Offers 32 programmable I/O pins, two timers/counters, and a watchdog timer. Housed in a 40-VQFN package, this lead-free and RoHS compliant component operates within a voltage range of 1.8V to 3.6V and across an industrial temperature range of -40°C to 105°C.
Texas Instruments MSP430F2330IRHAR technical specifications.
| Package/Case | VQFN |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 16MHz |
| Interface | I2C, SPI, IrDA, UART, LIN, USART, SCI |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Number of GPIO | 32 |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | MSP430F2xx |
| Watchdog Timer | Yes |
| Weight | 0.003668oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430F2330IRHAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
