
16-bit microcontroller featuring a 16MHz MSP430 core, 8KB FLASH memory, and 1KB SRAM. Integrated peripherals include a comparator, hardware multiplier, and multiple communication interfaces such as I2C, SPI, and UART. Operates across a wide temperature range of -40°C to 105°C with supply voltages from 1.8V to 3.6V. Offers 32 programmable I/O pins and includes a watchdog timer. Packaged in a 40-VQFN on tape and reel, this RoHS compliant component is lead-free.
Sign in to ask questions about the Texas Instruments MSP430F2330TRHAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MSP430F2330TRHAR technical specifications.
| Package/Case | VQFN |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 16MHz |
| Interface | I2C, SPI, IrDA, UART, USART, LIN, SCI |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of GPIO | 32 |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | MSP430F2xx |
| Watchdog Timer | Yes |
| Weight | 0.003668oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430F2330TRHAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
