
16-bit microcontroller featuring a 16MHz core, 56KB FLASH memory, and 4KB SRAM. Integrated peripherals include an 8-channel 12-bit ADC, comparator, hardware multiplier, and multiple communication interfaces such as I2C (2 channels), SPI (4 channels), and UART (2 channels). This lead-free, RoHS-compliant MCU operates from 1.8V to 3.6V, with a temperature range of -40°C to 105°C, housed in a 64-VQFN package. Additional features include 48 programmable I/Os, internal oscillator, and watchdog timer.
Sign in to ask questions about the Texas Instruments MSP430F2410TRGCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MSP430F2410TRGCT technical specifications.
| Package/Case | VQFN |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 16MHz |
| Height | 0.95mm |
| Interface | I2C, SPI, IrDA, UART, USART, LIN, SCI |
| Lead Free | Lead Free |
| Length | 9.15mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 56KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 8 |
| Number of ADC Channels | 8 |
| Number of GPIO | 48 |
| Number of I/Os | 48 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 48 |
| Number of SPI Channels | 4 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 4KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MSP430F2xx |
| Watchdog Timer | Yes |
| Weight | 0.008021oz |
| Width | 9.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430F2410TRGCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
