
16-bit microcontroller operating at 16MHz, featuring 92KB of FLASH memory and 8KB of SRAM. This MCU includes an 8-channel, 12-bit Analog-to-Digital Converter (ADC), a comparator, and hardware multiplier. Connectivity is supported via multiple I2C, SPI, and UART interfaces, along with IrDA, USART, and LIN/SCI. The component is housed in a 64-pin LQFP package, suitable for surface-mount technology, and operates within a temperature range of -40°C to 105°C. Integrated peripherals include brown-out detect/reset, power-on reset (POR), PWM, DMA, and a watchdog timer.
Texas Instruments MSP430F2417TPM technical specifications.
| Package/Case | LQFP |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Density | 92KB |
| Frequency | 16MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, IrDA, UART, USART, LIN, SCI |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 92KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 8 |
| Number of ADC Channels | 8 |
| Number of GPIO | 48 |
| Number of I/Os | 48 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 64 |
| Number of SPI Channels | 4 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MSP430F2xx |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| Weight | 0.012088oz |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430F2417TPM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
