
16-bit RISC microcontroller featuring a 16 MHz clock speed, 92KB of FLASH memory, and 8KB of SRAM. This industrial-grade MCU includes a 12-bit Analog-to-Digital Converter (ADC) and a comparator, supporting I2C, SPI, and UART communication interfaces. It also incorporates a hardware multiplier and offers 64 I/O lines. Packaged in a 113-terminal, 7x7mm S-PBGA, it operates within a temperature range of -40°C to 105°C and a supply voltage of 3.3V to 3.6V.
Texas Instruments MSP430F2417TZCAR technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 113 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B113 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.595 |
| Supply Voltage-Min | 3.3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 64 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | FLASH |
| ROM (words) | 94208 |
| RAM (bytes) | 8192 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430F2417TZCAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.